846-098-522-203

Heilind Number:EDA846-098-522-203
Manufacturer:EDAC
Manufacturer Number:846-098-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-522-203

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for reliability and performance in demanding environments. Featuring a vibrant green color, these connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection. With two rows and 98 positions, they offer ample connectivity for your circuitry. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where durability is key. Choose the straight mount orientation for seamless integration into your design. Elevate your connectivity with our top-of-the-line card edge connectors.