846-098-522-207

Heilind Number:EDA846-098-522-207
Manufacturer:EDAC
Manufacturer Number:846-098-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-522-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, these connectors ensure reliable performance even in challenging conditions. With a dual-row design, they offer ample space for up to 98 positions, each crafted from robust Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications where stability is paramount. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation on PCBs. Trust in these connectors for seamless board-to-board connections in your electronic projects.