846-098-522-212

Heilind Number:EDA846-098-522-212
Manufacturer:EDAC
Manufacturer Number:846-098-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-522-212

Detailed Description

Enhance your PCB connections with these high-temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, they offer not just functionality but also a touch of visual appeal. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee robust housing that meets stringent safety standards. The dual-row design with 98 positions enables versatile connectivity options, while the copper alloy contact material and .125-inch pitch deliver efficient signal transmission. With a row spacing of .2 inches and straight mount orientation, installation is hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Explore our range of board-to-board PCB connectors and elevate your connectivity solutions.