846-098-522-802

Heilind Number:EDA846-098-522-802
Manufacturer:EDAC
Manufacturer Number:846-098-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-522-802

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration, they offer a total of 98 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme environments ranging from -40 to 105°C, these connectors guarantee stability and efficiency. Perfect for a wide range of electronic devices, they are a must-have component for any PCB assembly project. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.