846-098-522-803

Heilind Number:EDA846-098-522-803
Manufacturer:EDAC
Manufacturer Number:846-098-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-522-803

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With a dual-row configuration and a total of 98 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight mounting orientation or need to withstand extreme temperatures ranging from -40 to 105°C, these connectors deliver on both functionality and durability. Explore our range of connectors for versatile and efficient board-to-board connections.