846-098-522-804

Heilind Number:EDA846-098-522-804
Manufacturer:EDAC
Manufacturer Number:846-098-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-522-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing for added resilience. With a current rating of 3 A, they ensure reliable power delivery, while the Copper Alloy contact material guarantees efficient conductivity. Perfect for double-row setups, each connector offers 98 positions with a .125-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.