846-098-522-807

Heilind Number:EDA846-098-522-807
Manufacturer:EDAC
Manufacturer Number:846-098-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-522-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature UL 94V-0 DAP housing material and Copper Alloy contacts, ensuring optimum performance even in demanding conditions. With two rows and 98 positions, they provide ample connectivity options on a .125-inch pitch, with .2-inch row spacing for efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they offer versatility in various applications. Trust in our connectors for secure and durable board-to-board connections in critical systems.