846-098-522-812

Heilind Number:EDA846-098-522-812
Manufacturer:EDAC
Manufacturer Number:846-098-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-522-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in challenging environments. With a dual-row configuration and a total of 98 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Perfect for board-to-board PCB connections, our connectors are a must-have for any electronic setup.