846-098-526-201

Heilind Number:EDA846-098-526-201
Manufacturer:EDAC
Manufacturer Number:846-098-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-201

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in the most demanding environments. With a double-row configuration and a total of 98 positions, they offer ample connectivity options for your circuit boards. Crafted with Copper Alloy contacts, these connectors guarantee reliable power transmission, with a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, from industrial machinery to telecommunications. Trust in our high-quality connectors to streamline your PCB assembly process and maintain peak performance in your electronic systems.