846-098-526-203

Heilind Number:EDA846-098-526-203
Manufacturer:EDAC
Manufacturer Number:846-098-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-203

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient PCB connections. The two-row design with 98 positions allows for versatile integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our quality connectors to deliver consistent performance and durability in your electronic systems. Elevate your connectivity standards today.