846-098-526-204

Heilind Number:EDA846-098-526-204
Manufacturer:EDAC
Manufacturer Number:846-098-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-204

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for unparalleled durability. With a double-row configuration and 98 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a wide range of applications, these connectors maintain peak efficiency in temperatures ranging from -40 to 105°C. Trust in our innovative technology to streamline your board-to-board connections with ease.