846-098-526-212

Heilind Number:EDA846-098-526-212
Manufacturer:EDAC
Manufacturer Number:846-098-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-212

Detailed Description

Our High Temp Card Edge Connectors are designed for seamless and reliable connectivity in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a rating of 3 A, they provide efficient power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer high-density connectivity with 98 positions available. Whether you need straight or right-angle mounting, these connectors provide flexibility for your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for various applications in electronics, telecommunications, and industrial sectors. Trust in our quality connectors for secure and long-lasting board-to-board connections.