846-098-526-802

Heilind Number:EDA846-098-526-802
Manufacturer:EDAC
Manufacturer Number:846-098-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and heat resistance. With a contact material of Copper Alloy, they offer reliable conductivity, perfect for high-speed data transmission. The double-row design with 98 positions provides ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Upgrade your setup with these top-of-the-line connectors, a must-have in any professional toolkit.