846-098-526-804

Heilind Number:EDA846-098-526-804
Manufacturer:EDAC
Manufacturer Number:846-098-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a dual-row configuration and a pitch of .125 inches, they offer seamless board-to-board connectivity with a total of 98 positions. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where stability and longevity are paramount. Trust in our product for efficient and secure electronic connections.