846-098-526-807

Heilind Number:EDA846-098-526-807
Manufacturer:EDAC
Manufacturer Number:846-098-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed in a vibrant green hue, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate for durability. With a maximum amperage of 3A, they offer reliable power transmission. The copper alloy contact material ensures efficient signal transfer, while the dual-row design with a pitch of .125 inches and row spacing of .2 inches accommodates 98 positions for seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose our Card Edge Connectors for secure and efficient PCB connections.