846-098-526-808

Heilind Number:EDA846-098-526-808
Manufacturer:EDAC
Manufacturer Number:846-098-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. Featuring two rows with a total of 98 positions, they offer ample connectivity for your applications. With a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for use in a variety of industrial settings. Trust in the quality and longevity of our connectors to meet your connectivity needs with efficiency and durability.