846-098-526-812

Heilind Number:EDA846-098-526-812
Manufacturer:EDAC
Manufacturer Number:846-098-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-526-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for industrial applications. Featuring a vibrant green color, they stand out for easy identification. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, they ensure both safety and longevity. This dual-row connector offers a total of 98 positions, allowing for ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Upgrade your PCB assembly with these high-performance Card Edge Connectors.