846-098-540-201

Heilind Number:EDA846-098-540-201
Manufacturer:EDAC
Manufacturer Number:846-098-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration and 98 positions, they offer ample connectivity options for your PCB setup. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly in extreme conditions, these connectors have a wide temperature range of -40 to 105 °C. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your board. Elevate your connector game with this essential component for seamless board-to-board connections.