846-098-540-203

Heilind Number:EDA846-098-540-203
Manufacturer:EDAC
Manufacturer Number:846-098-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green color and are built to withstand high temperatures, making them ideal for a wide range of applications. Each connector can handle up to 3A of current, ensuring efficient power transmission. With a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, you can trust in the quality and performance of these connectors. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers flexibility in your PCB layout. With 98 positions in total, you have ample connectivity options. Whether you need a straight or right-angle mount orientation, these connectors can accommodate your setup. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.