846-098-540-204

Heilind Number:EDA846-098-540-204
Manufacturer:EDAC
Manufacturer Number:846-098-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-204

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a dual-row configuration with a total of 98 positions, ensuring ample connectivity options for your application. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of industrial and commercial applications. Choose straight mount orientation for seamless integration into your PCB assembly process. Elevate your connectivity solutions with these high-quality Card Edge Connectors.