846-098-540-207

Heilind Number:EDA846-098-540-207
Manufacturer:EDAC
Manufacturer Number:846-098-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-207

Detailed Description

Enhance your circuit board connectivity with these High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring a secure and efficient connection. With a 2-row configuration and 98 positions, they offer ample space for your PCB layouts. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your system with these high-quality components, perfect for use in various industries.