846-098-540-208

Heilind Number:EDA846-098-540-208
Manufacturer:EDAC
Manufacturer Number:846-098-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a double-row configuration and 98 positions, they provide ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand environments. Elevate your PCB connections with these high-quality components.