846-098-540-212

Heilind Number:EDA846-098-540-212
Manufacturer:EDAC
Manufacturer Number:846-098-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a current rating of 3A, they ensure reliable power transmission. The double-row layout offers ample connectivity, with 98 positions available for seamless integration. Crafted from durable Copper Alloy, the contacts guarantee long-lasting functionality. A pitch of .125 inches and row spacing of .2 inches allow for efficient signal transfer. Whether you require straight mount orientation or versatile positioning, these connectors deliver. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB setup with these high-performance connectors, a must-have in any electronics toolkit.