846-098-540-803

Heilind Number:EDA846-098-540-803
Manufacturer:EDAC
Manufacturer Number:846-098-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a dual-row configuration and a total of 98 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, they are well-suited for a variety of industrial settings. Trust in the quality and efficiency of these green connectors for seamless board-to-board connections.