846-098-540-804

Heilind Number:EDA846-098-540-804
Manufacturer:EDAC
Manufacturer Number:846-098-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-804

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3A, they provide reliable power transmission for your electronic components. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for up to 98 positions. Their straight mount orientation allows for easy installation on your PCB, while their wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our Card Edge Connectors to streamline your board-to-board connections with precision and efficiency.