846-098-540-807

Heilind Number:EDA846-098-540-807
Manufacturer:EDAC
Manufacturer Number:846-098-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-807

Detailed Description

Enhance the connectivity of your high-temp circuit boards with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and a total of 98 positions, they offer ample room for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable power transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any demanding application. Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors.