846-098-540-808

Heilind Number:EDA846-098-540-808
Manufacturer:EDAC
Manufacturer Number:846-098-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-808

Detailed Description

Upgrade your high-temperature applications with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 98 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Trust in our quality connectors for seamless board-to-board connections in your electronic systems. Available in a sleek green color, they not only deliver high performance but also add a touch of style to your designs. Elevate your projects with these essential components.