846-098-540-812

Heilind Number:EDA846-098-540-812
Manufacturer:EDAC
Manufacturer Number:846-098-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-540-812

Detailed Description

Enhance connectivity in high-temperature environments with these durable Card Edge Connectors. Designed for reliability, they feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With a 3A amperage rating, they provide efficient power transfer, while the Copper Alloy contact material guarantees long-lasting durability. Offering 98 positions across 2 rows, these connectors facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in these connectors for secure and stable connections in your PCB projects.