846-098-541-201

Heilind Number:EDA846-098-541-201
Manufacturer:EDAC
Manufacturer Number:846-098-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-201

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a 3A amperage rating, they provide efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Featuring a double-row design with 98 positions and a pitch of .125 inches, they offer ample space for intricate PCB setups. The straight mount orientation and a wide operating temperature range from -40 to 105 °C make them versatile for various applications. Upgrade your PCB connectivity with these high-quality connectors.