846-098-541-202

Heilind Number:EDA846-098-541-202
Manufacturer:EDAC
Manufacturer Number:846-098-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. Featuring two rows of 98 positions each, they offer ample connectivity options on a .125-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections with this essential component in the Board to Board PCB Connectors category.