846-098-541-203

Heilind Number:EDA846-098-541-203
Manufacturer:EDAC
Manufacturer Number:846-098-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With a double row layout and 98 positions, they offer ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees secure and efficient power transmission at a maximum amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various environments. With a pitch of .125 in and row spacing of .2 in, they provide precise and stable connections. The straight mount orientation makes installation easy and convenient. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors, a crucial component in any electronic system.