846-098-541-204

Heilind Number:EDA846-098-541-204
Manufacturer:EDAC
Manufacturer Number:846-098-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-204

Detailed Description

Enhance signal transmission with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, they ensure reliable power delivery. Each connector boasts two rows with a total of 98 positions, facilitating efficient board-to-board connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various industrial applications. Choose our Card Edge Connectors for seamless integration and robust performance in your projects.