846-098-541-207

Heilind Number:EDA846-098-541-207
Manufacturer:EDAC
Manufacturer Number:846-098-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-207

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless integration. Featuring two rows and 98 positions, they provide ample connectivity for your applications. With a straight mount orientation, they offer versatility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a dependable solution for your circuit board needs. Elevate your connectivity with these high-quality components.