846-098-541-212

Heilind Number:EDA846-098-541-212
Manufacturer:EDAC
Manufacturer Number:846-098-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for efficient power transmission, each connector boasts a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of 98 positions, they ensure reliable signal transfer with minimal interference, thanks to the Copper Alloy contact material. The .125-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance electronic systems. Elevate your PCB assembly process with this essential component, perfect for various applications in the Products, Connectors, and PCB Connectors categories.