846-098-541-802

Heilind Number:EDA846-098-541-802
Manufacturer:EDAC
Manufacturer Number:846-098-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a dual-row configuration and 98 positions, they ensure seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Perfect for board-to-board connections, these connectors offer a pitch of .125 inches and a row spacing of .2 inches, facilitating efficient data transfer. Ideal for a wide range of applications, they are a must-have for any electronic setup. Upgrade your connectivity game with these premium Card Edge Connectors.