846-098-541-803

Heilind Number:EDA846-098-541-803
Manufacturer:EDAC
Manufacturer Number:846-098-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a two-row configuration with a total of 98 positions, ensuring efficient data transmission. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they guarantee reliability in high-temperature environments. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly between -40 to 105°C, these connectors are perfect for various applications in the PCB assembly process. Elevate your connectivity solutions with these high-quality components.