846-098-541-807

Heilind Number:EDA846-098-541-807
Manufacturer:EDAC
Manufacturer Number:846-098-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure durability and reliability in even the most demanding environments. With a current rating of 3 A, they provide efficient power transmission. Equipped with two rows and 98 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees secure and low-resistance connections. Their compact design, with a pitch of .125 inches and row spacing of .2 inches, allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial settings. Explore our range of connectors and optimize your PCB layouts with ease.