846-098-541-808

Heilind Number:EDA846-098-541-808
Manufacturer:EDAC
Manufacturer Number:846-098-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-541-808

Detailed Description

Enhance your electronic connections with these reliable High Temp Card Edge Connectors. Designed for optimal performance, they feature green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, they offer secure power transmission. The copper alloy contact material, along with a pitch of .125 in, guarantees efficient signal transfer. Boasting two rows and 98 positions, these connectors provide ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105 °C make them suitable for various applications. Upgrade your PCB connections with these high-quality components.