846-098-555-201

Heilind Number:EDA846-098-555-201
Manufacturer:EDAC
Manufacturer Number:846-098-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration, they offer a total of 98 positions for seamless board-to-board connections. The contact material, a robust Copper Alloy, ensures reliable and efficient power transmission, with a low pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial applications where high performance is a must. Trust in our quality products to elevate your connectivity solutions.