846-098-555-203

Heilind Number:EDA846-098-555-203
Manufacturer:EDAC
Manufacturer Number:846-098-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a low pitch of .125 inches and a double-row configuration, they provide efficient signal transmission in a compact space. Each contact is crafted from Copper Alloy, guaranteeing high conductivity and reliability. Suitable for a wide range of applications, these connectors offer 98 positions for seamless board-to-board connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Upgrade your PCB assembly with these top-of-the-line connectors and experience superior quality and performance.