846-098-555-204

Heilind Number:EDA846-098-555-204
Manufacturer:EDAC
Manufacturer Number:846-098-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors offer a reliable amperage of 3 A and are constructed with UL 94V-0 Diallyl Phthalate housing material for exceptional durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide seamless board-to-board connections. With 98 positions available, these connectors ensure efficient data transfer and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your PCB assemblies with these high-quality connectors for seamless and efficient performance.