846-098-555-207

Heilind Number:EDA846-098-555-207
Manufacturer:EDAC
Manufacturer Number:846-098-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-207

Detailed Description

Our High Temp Card Edge Connectors are essential components for secure and reliable connections in electronic devices. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and optimal performance. With two rows of 98 positions, these connectors provide ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, making them ideal for board-to-board PCB applications. Their straight mount orientation further enhances versatility, facilitating easy installation. Trust in our Card Edge Connectors for efficient and long-lasting connectivity solutions.