846-098-555-208

Heilind Number:EDA846-098-555-208
Manufacturer:EDAC
Manufacturer Number:846-098-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-208

Detailed Description

Upgrade your electronics with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a dual-row configuration with 98 positions, ensuring seamless connectivity for your PCBs. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they offer reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring durable and efficient board-to-board connectivity. Elevate your design with these top-of-the-line components.