846-098-555-212

Heilind Number:EDA846-098-555-212
Manufacturer:EDAC
Manufacturer Number:846-098-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-212

Detailed Description

Discover the reliability of our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability in high-temperature environments. With two rows and 98 positions, they offer ample connectivity in a compact design. The Copper Alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our innovative Board To Board PCB Connectors for superior performance.