846-098-555-803

Heilind Number:EDA846-098-555-803
Manufacturer:EDAC
Manufacturer Number:846-098-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking Green hue. With a double-row configuration and a pitch of .125 inches, they offer seamless integration for your electronic setups. The Copper Alloy contact material ensures reliable power transmission, with a current rating of 3 A, while the 98 positions cater to complex connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial applications where robustness is paramount. Trust in our quality craftsmanship to elevate your PCB connections.