846-098-555-804

Heilind Number:EDA846-098-555-804
Manufacturer:EDAC
Manufacturer Number:846-098-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for durability and performance. With a current rating of 3 A, they ensure reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional flame resistance. Equipped with two rows of copper alloy contacts, a .125-inch pitch, and .2-inch row spacing, they provide secure and efficient connections. With a total of 98 positions, these connectors are ideal for a wide range of applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse settings. Perfect for use in PCB applications, these connectors are a valuable addition to any project.