846-098-555-807

Heilind Number:EDA846-098-555-807
Manufacturer:EDAC
Manufacturer Number:846-098-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-807

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a current rating of 3 A and copper alloy contacts, they provide efficient power transmission. Their double-row configuration with a pitch of .125 inches and row spacing of .2 inches offers high-density connectivity with 98 positions. Suitable for straight mounting, these connectors guarantee secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Elevate your PCB assembly with these top-quality connectors, essential for seamless board-to-board connections.