846-098-555-808

Heilind Number:EDA846-098-555-808
Manufacturer:EDAC
Manufacturer Number:846-098-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-808

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a vibrant green color, these connectors feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. Each connector offers a current rating of 3A, making them suitable for various applications. The copper alloy contact material ensures excellent conductivity, while the double-row design with 98 positions allows for efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in a wide range of industries. Explore our collection of connectors for seamless board-to-board connections.