846-098-555-812

Heilind Number:EDA846-098-555-812
Manufacturer:EDAC
Manufacturer Number:846-098-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-555-812

Detailed Description

Enhance your electronic connections with these high-performing High Temp Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double row configuration and a total of 98 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with these top-notch Card Edge Connectors.