846-098-556-201

Heilind Number:EDA846-098-556-201
Manufacturer:EDAC
Manufacturer Number:846-098-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-098-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-098-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a vibrant Green color and are meticulously crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a double-row configuration and 98 positions, these connectors ensure seamless and reliable connections on your circuit boards. The Copper Alloy contacts guarantee efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.